
CRCW0603100RJNEA | |
|---|---|
DigiKey Part Number | 541-100GTR-ND - Tape & Reel (TR) 541-100GCT-ND - Cut Tape (CT) 541-100GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100RJNEA |
Description | RES SMD 100 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100RJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603100RDHEAP | Vishay Dale | 12.815 | 541-100AYCT-ND | kr.1.39000 | Upgrade |
| CRG0603J100R | TE Connectivity Passive Product | 380.994 | A126330CT-ND | kr.0.63000 | Direct |
| RMCF0603JT100R | Stackpole Electronics Inc | 441.795 | RMCF0603JT100RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 25 | kr.0.13960 | kr.3.49 |
| 50 | kr.0.11280 | kr.5.64 |
| 100 | kr.0.09260 | kr.9.26 |
| 250 | kr.0.07204 | kr.18.01 |
| 500 | kr.0.06048 | kr.30.24 |
| 1.000 | kr.0.05148 | kr.51.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03582 | kr.179.10 |
| 10.000 | kr.0.03187 | kr.318.70 |
| 15.000 | kr.0.02994 | kr.449.10 |
| 25.000 | kr.0.02786 | kr.696.50 |
| 35.000 | kr.0.02668 | kr.933.80 |
| 50.000 | kr.0.02555 | kr.1,277.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

