Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603100RFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0603100RFKTBTR-ND - Tape & Reel (TR) 541-CRCW0603100RFKTBCT-ND - Cut Tape (CT) 541-CRCW0603100RFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100RFKTB |
Description | RES SMD 100 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100RFKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48000 | kr.4.80 |
| 50 | kr.0.32120 | kr.16.06 |
| 100 | kr.0.27390 | kr.27.39 |
| 500 | kr.0.19636 | kr.98.18 |
| 1.000 | kr.0.17280 | kr.172.80 |
| 5.000 | kr.0.13245 | kr.662.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11969 | kr.1,196.90 |
| 20.000 | kr.0.10893 | kr.2,178.60 |
| 30.000 | kr.0.10355 | kr.3,106.50 |
| 50.000 | kr.0.09750 | kr.4,875.00 |
| 100.000 | kr.0.09077 | kr.9,077.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |




