Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW0603100RFKTB | |
|---|---|
DigiKey Part Number  | 541-CRCW0603100RFKTBTR-ND - Tape & Reel (TR) 541-CRCW0603100RFKTBCT-ND - Cut Tape (CT) 541-CRCW0603100RFKTBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0603100RFKTB  | 
Description  | RES SMD 100 OHM 1% 1/10W 0603  | 
Customer Reference  | |
Detailed Description  | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0603100RFKTB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.061" L x 0.033" W (1.55mm x 0.85mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 50 | kr.0.32120 | kr.16.06 | 
| 100 | kr.0.27390 | kr.27.39 | 
| 500 | kr.0.19636 | kr.98.18 | 
| 1.000 | kr.0.17280 | kr.172.80 | 
| 5.000 | kr.0.13245 | kr.662.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.11969 | kr.1,196.90 | 
| 20.000 | kr.0.10893 | kr.2,178.60 | 
| 30.000 | kr.0.10355 | kr.3,106.50 | 
| 50.000 | kr.0.09750 | kr.4,875.00 | 
| 100.000 | kr.0.09077 | kr.9,077.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 




