100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603100KJNEC

DigiKey Part Number
541-CRCW0603100KJNECTR-ND - Tape & Reel (TR)
541-CRCW0603100KJNECCT-ND - Cut Tape (CT)
541-CRCW0603100KJNECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603100KJNEC
Description
RES SMD 100K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603100KJNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603100KFKEAVishay Dale2.358.019541-100KHCT-NDkr.0.63000Parametric Equivalent
CRCW0603100KFKECVishay Dale25541-2973-1-NDkr.0.63000Parametric Equivalent
CRCW0603100KJNEAVishay Dale291.618541-100KGCT-NDkr.0.63000Parametric Equivalent
ERJ-3GEYJ104VPanasonic Industry24.198P100KGCT-NDkr.0.63000Direct
RMCF0603JG100KStackpole Electronics Inc122.350RMCF0603JG100KCT-NDkr.0.63000Direct
In-Stock: 12.722
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.13960kr.3.49
50kr.0.11280kr.5.64
100kr.0.09260kr.9.26
250kr.0.07204kr.18.01
500kr.0.06048kr.30.24
1.000kr.0.05148kr.51.48
5.000kr.0.03723kr.186.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02873kr.574.60
40.000kr.0.02624kr.1,049.60
60.000kr.0.02503kr.1,501.80
100.000kr.0.02372kr.2,372.00
140.000kr.0.02297kr.3,215.80
200.000kr.0.02226kr.4,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750