
CRCW0603100KFKTB | |
|---|---|
DigiKey Part Number | 541-CRCW0603100KFKTBTR-ND - Tape & Reel (TR) 541-CRCW0603100KFKTBCT-ND - Cut Tape (CT) 541-CRCW0603100KFKTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KFKTB |
Description | RES SMD 100K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100KFKTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.46700 | kr.4.67 |
| 25 | kr.0.36360 | kr.9.09 |
| 50 | kr.0.30460 | kr.15.23 |
| 100 | kr.0.25860 | kr.25.86 |
| 250 | kr.0.21272 | kr.53.18 |
| 500 | kr.0.14912 | kr.74.56 |
| 5.000 | kr.0.13252 | kr.662.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11969 | kr.1,196.90 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

