CRCW0603100KFKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.18954
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.553
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11978
Datasheet

Direct


Panasonic Industry
In Stock: 1.515.632
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 338.661
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.991.743
Unit Price: kr.0.63000
Datasheet
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603100KFKEB

DigiKey Part Number
541-2972-2-ND - Tape & Reel (TR)
541-2972-1-ND - Cut Tape (CT)
541-2972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603100KFKEB
Description
RES SMD 100K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603100KFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603100KDHECPVishay Dale0CRCW0603100KDHECP-NDkr.0.18954Parametric Equivalent
CRCW0603100KDKEAPVishay Dale0CRCW0603100KDKEAP-NDkr.0.22540Parametric Equivalent
CRCW0603100KFKELVishay Dale0CRCW0603100KFKEL-NDkr.0.02975Parametric Equivalent
CRCW0603100KFKTBVishay Dale2.553541-CRCW0603100KFKTBCT-NDkr.0.95000Parametric Equivalent
CRCW0603100KFKTCVishay Dale0CRCW0603100KFKTC-NDkr.0.11978Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03394kr.339.40
20.000kr.0.03034kr.606.80
30.000kr.0.02854kr.856.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.03394
Unit Price with VAT:kr.0.04243