0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000ZSTC

DigiKey Part Number
541-CRCW06030000ZSTCTR-ND - Tape & Reel (TR)
541-CRCW06030000ZSTCCT-ND - Cut Tape (CT)
541-CRCW06030000ZSTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000ZSTC
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000ZSTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEY0R00VPanasonic Industry3.038.313P0.0GCT-NDkr.0.63000Direct
RMCF0603ZG0R00Stackpole Electronics Inc82.975738-RMCF0603ZG0R00CT-NDkr.0.63000Direct
RMCF0603ZT0R00Stackpole Electronics Inc2.254.591RMCF0603ZT0R00CT-NDkr.0.63000Direct
In-Stock: 19.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.27640kr.6.91
50kr.0.24340kr.12.17
100kr.0.21430kr.21.43
250kr.0.18184kr.45.46
500kr.0.16180kr.80.90
1.000kr.0.14474kr.144.74
5.000kr.0.11422kr.571.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.09766kr.1,953.20
40.000kr.0.09031kr.3,612.40
60.000kr.0.08653kr.5,191.80
100.000kr.0.08226kr.8,226.00
140.000kr.0.07971kr.11,159.40
200.000kr.0.07722kr.15,444.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750