0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000ZSTA

DigiKey Part Number
541-2970-2-ND - Tape & Reel (TR)
541-2970-1-ND - Cut Tape (CT)
541-2970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000ZSTA
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000ZSTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.27640kr.6.91
50kr.0.24340kr.12.17
100kr.0.21430kr.21.43
250kr.0.18184kr.45.46
500kr.0.16180kr.80.90
1.000kr.0.14474kr.144.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11652kr.582.60
10.000kr.0.10632kr.1,063.20
15.000kr.0.10109kr.1,516.35
25.000kr.0.09517kr.2,379.25
35.000kr.0.09163kr.3,207.05
50.000kr.0.08818kr.4,409.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750