0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000ZSTA

DigiKey Part Number
541-2970-2-ND - Tape & Reel (TR)
541-2970-1-ND - Cut Tape (CT)
541-2970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000ZSTA
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000ZSTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.33500kr.3.35
25kr.0.28120kr.7.03
50kr.0.24760kr.12.38
100kr.0.21800kr.21.80
250kr.0.18500kr.46.25
500kr.0.16460kr.82.30
1.000kr.0.14725kr.147.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11854kr.592.70
10.000kr.0.10817kr.1,081.70
15.000kr.0.10284kr.1,542.60
25.000kr.0.09682kr.2,420.50
35.000kr.0.09322kr.3,262.70
50.000kr.0.08971kr.4,485.50
60.000kr.0.08803kr.5,281.80
120.000kr.0.08225kr.9,870.00
125.000kr.0.08194kr.10,242.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250