MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000Z0EDHP

DigiKey Part Number
541-CRCW06030000Z0EDHPTR-ND - Tape & Reel (TR)
541-CRCW06030000Z0EDHPCT-ND - Cut Tape (CT)
541-CRCW06030000Z0EDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000Z0EDHP
Description
CRCW0603-HP 0R0 ET3 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000Z0EDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.49700kr.4.97
25kr.0.38960kr.9.74
50kr.0.32760kr.16.38
100kr.0.27670kr.27.67
250kr.0.23092kr.57.73
500kr.0.20304kr.101.52
1.000kr.0.18105kr.181.05
5.000kr.0.15606kr.780.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15143kr.1,514.30
20.000kr.0.12299kr.2,459.80
30.000kr.0.11568kr.3,470.40
50.000kr.0.10834kr.5,417.00
70.000kr.0.10798kr.7,558.60
100.000kr.0.10762kr.10,762.00
120.000kr.0.10745kr.12,894.00
240.000kr.0.10685kr.25,644.00
250.000kr.0.10682kr.26,705.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750