0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06030000Z0EC

DigiKey Part Number
541-2969-2-ND - Tape & Reel (TR)
541-2969-1-ND - Cut Tape (CT)
541-2969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06030000Z0EC
Description
RES SMD 0 OHM JUMPER 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06030000Z0EC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
25kr.0.08360kr.2.09
50kr.0.07200kr.3.60
100kr.0.06260kr.6.26
250kr.0.05284kr.13.21
500kr.0.04664kr.23.32
1.000kr.0.04127kr.41.27
5.000kr.0.03169kr.158.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02641kr.528.20
40.000kr.0.02410kr.964.00
60.000kr.0.02291kr.1,374.60
100.000kr.0.02157kr.2,157.00
140.000kr.0.02077kr.2,907.80
200.000kr.0.01999kr.3,998.00
240.000kr.0.01961kr.4,706.40
480.000kr.0.01832kr.8,793.60
500.000kr.0.01825kr.9,125.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750