


CRCW040297K6FKED | |
|---|---|
DigiKey Part Number  | 541-97.6KLTR-ND - Tape & Reel (TR) 541-97.6KLCT-ND - Cut Tape (CT) 541-97.6KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW040297K6FKED  | 
Description  | RES 97.6K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 97.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW040297K6FKED Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19200 | kr.1.92 | 
| 25 | kr.0.14320 | kr.3.58 | 
| 50 | kr.0.11520 | kr.5.76 | 
| 100 | kr.0.09470 | kr.9.47 | 
| 250 | kr.0.07400 | kr.18.50 | 
| 500 | kr.0.06234 | kr.31.17 | 
| 1.000 | kr.0.05325 | kr.53.25 | 
| 5.000 | kr.0.04076 | kr.203.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02805 | kr.280.50 | 
| 20.000 | kr.0.02771 | kr.554.20 | 
| 30.000 | kr.0.02753 | kr.825.90 | 
| 50.000 | kr.0.02733 | kr.1,366.50 | 
| 70.000 | kr.0.02720 | kr.1,904.00 | 
| 100.000 | kr.0.02651 | kr.2,651.00 | 
| 120.000 | kr.0.02606 | kr.3,127.20 | 
| 240.000 | kr.0.02458 | kr.5,899.20 | 
| 250.000 | kr.0.02451 | kr.6,127.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

