
CRCW0402820RJNEDHP | |
---|---|
DigiKey Part Number | 541-CRCW0402820RJNEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402820RJNEDHPCT-ND - Cut Tape (CT) 541-CRCW0402820RJNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402820RJNEDHP |
Description | RES SMD 820 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402820RJNEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.41000 | kr.4.10 |
25 | kr.0.31760 | kr.7.94 |
50 | kr.0.26500 | kr.13.25 |
100 | kr.0.22400 | kr.22.40 |
250 | kr.0.18280 | kr.45.70 |
500 | kr.0.15948 | kr.79.74 |
1.000 | kr.0.14093 | kr.140.93 |
5.000 | kr.0.11149 | kr.557.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.10498 | kr.1,049.80 |
20.000 | kr.0.09804 | kr.1,960.80 |
30.000 | kr.0.09466 | kr.2,839.80 |
50.000 | kr.0.09099 | kr.4,549.50 |
70.000 | kr.0.08890 | kr.6,223.00 |
100.000 | kr.0.08691 | kr.8,691.00 |
120.000 | kr.0.08599 | kr.10,318.80 |
240.000 | kr.0.08293 | kr.19,903.20 |
250.000 | kr.0.08277 | kr.20,692.50 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |