CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040278K7FKTD

DigiKey Part Number
541-CRCW040278K7FKTDTR-ND - Tape & Reel (TR)
541-CRCW040278K7FKTDCT-ND - Cut Tape (CT)
541-CRCW040278K7FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040278K7FKTD
Description
RES SMD 78.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040278K7FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35600kr.8.90
50kr.0.29820kr.14.91
100kr.0.25280kr.25.28
250kr.0.20864kr.52.16
500kr.0.18292kr.91.46
1.000kr.0.16243kr.162.43
5.000kr.0.14277kr.713.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15059kr.1,505.90
20.000kr.0.13542kr.2,708.40
30.000kr.0.13146kr.3,943.80
50.000kr.0.12744kr.6,372.00
70.000kr.0.12702kr.8,891.40
100.000kr.0.12662kr.12,662.00
120.000kr.0.12642kr.15,170.40
240.000kr.0.12287kr.29,488.80
250.000kr.0.12267kr.30,667.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000