Parametric Equivalent

CRCW0402750KJNEDC | |
|---|---|
DigiKey Part Number | CRCW0402750KJNEDC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402750KJNEDC |
Description | RES 750K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402750KJNEDC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402750KFKEDC | Vishay Dale | 0 | 541-5077-2-ND | kr.0.02984 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.01766 | kr.1,059.60 |
| Unit Price without VAT: | kr.0.01766 |
|---|---|
| Unit Price with VAT: | kr.0.02208 |


