
CRCW04026R81FKEDC | |
|---|---|
DigiKey Part Number | 541-5610-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04026R81FKEDC |
Description | D10/CRCW0402-C 100 6R81 1% ET7 E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026R81FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | kr.0.06535 | kr.3,921.00 |
| Unit Price without VAT: | kr.0.06535 |
|---|---|
| Unit Price with VAT: | kr.0.08169 |

