CRCW04026R80JNEDC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 48.850
Unit Price: kr.0.76000
Datasheet
6.8 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04026R80JNEDC

DigiKey Part Number
CRCW04026R80JNEDC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04026R80JNEDC
Description
RES 6.8 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04026R80JNEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04026R80FKEDCVishay Dale48.850541-CRCW04026R80FKEDCCT-NDkr.0.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.01856kr.1,113.60
Unit Price without VAT:kr.0.01856
Unit Price with VAT:kr.0.02320