


CRCW040268R1FKED | |
---|---|
DigiKey Part Number | 541-68.1LTR-ND - Tape & Reel (TR) 541-68.1LCT-ND - Cut Tape (CT) 541-68.1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040268R1FKED |
Description | RES 68.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040268R1FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.19200 | kr.1.92 |
25 | kr.0.14320 | kr.3.58 |
50 | kr.0.11520 | kr.5.76 |
100 | kr.0.09470 | kr.9.47 |
250 | kr.0.07400 | kr.18.50 |
500 | kr.0.06234 | kr.31.17 |
1.000 | kr.0.05325 | kr.53.25 |
5.000 | kr.0.03876 | kr.193.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02805 | kr.280.50 |
20.000 | kr.0.02771 | kr.554.20 |
30.000 | kr.0.02753 | kr.825.90 |
50.000 | kr.0.02733 | kr.1,366.50 |
70.000 | kr.0.02720 | kr.1,904.00 |
100.000 | kr.0.02651 | kr.2,651.00 |
120.000 | kr.0.02606 | kr.3,127.20 |
240.000 | kr.0.02458 | kr.5,899.20 |
250.000 | kr.0.02451 | kr.6,127.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |