Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW040268K1FHEDP | |
|---|---|
DigiKey Part Number | CRCW040268K1FHEDP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040268K1FHEDP |
Description | RES SMD 68.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040268K1FHEDP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040268K1DHEDP | Vishay Dale | 0 | CRCW040268K1DHEDP-ND | kr.0.20619 | Parametric Equivalent |
| RK73G1ETTP6812C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP6812CTR-ND | kr.0.30949 | Parametric Equivalent |
| RK73G1ETTP6812D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP6812DTR-ND | kr.0.26263 | Parametric Equivalent |
| RK73G1ETTP6812F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP6812FTR-ND | kr.0.21517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21523 | kr.2,152.30 |
| Unit Price without VAT: | kr.0.21523 |
|---|---|
| Unit Price with VAT: | kr.0.26904 |



