
CRCW0402680RFKEDHP | |
|---|---|
DigiKey Part Number | 541-680YTR-ND - Tape & Reel (TR) 541-680YCT-ND - Cut Tape (CT) 541-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402680RFKEDHP |
Description | RES SMD 680 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402680RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.41100 | kr.4.11 |
| 25 | kr.0.31840 | kr.7.96 |
| 50 | kr.0.26540 | kr.13.27 |
| 100 | kr.0.22440 | kr.22.44 |
| 250 | kr.0.18352 | kr.45.88 |
| 500 | kr.0.16014 | kr.80.07 |
| 1.000 | kr.0.14169 | kr.141.69 |
| 5.000 | kr.0.11224 | kr.561.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10161 | kr.1,016.10 |
| 20.000 | kr.0.09403 | kr.1,880.60 |
| 30.000 | kr.0.09356 | kr.2,806.80 |
| 50.000 | kr.0.09176 | kr.4,588.00 |
| 70.000 | kr.0.08966 | kr.6,276.20 |
| 100.000 | kr.0.08768 | kr.8,768.00 |
| 120.000 | kr.0.08675 | kr.10,410.00 |
| 240.000 | kr.0.08528 | kr.20,467.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

