
CRCW040260R4FKEDHP | |
|---|---|
DigiKey Part Number | 541-60.4YTR-ND - Tape & Reel (TR) 541-60.4YCT-ND - Cut Tape (CT) 541-60.4YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040260R4FKEDHP |
Description | RES SMD 60.4 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040260R4FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.31720 | kr.7.93 |
| 50 | kr.0.26500 | kr.13.25 |
| 100 | kr.0.22380 | kr.22.38 |
| 250 | kr.0.18232 | kr.45.58 |
| 500 | kr.0.15862 | kr.79.31 |
| 1.000 | kr.0.13992 | kr.139.92 |
| 5.000 | kr.0.11018 | kr.550.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09771 | kr.977.10 |
| 20.000 | kr.0.09110 | kr.1,822.00 |
| 30.000 | kr.0.08788 | kr.2,636.40 |
| 50.000 | kr.0.08439 | kr.4,219.50 |
| 70.000 | kr.0.08240 | kr.5,768.00 |
| 100.000 | kr.0.08051 | kr.8,051.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

