CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040260K4FKTD

DigiKey Part Number
541-CRCW040260K4FKTDTR-ND - Tape & Reel (TR)
541-CRCW040260K4FKTDCT-ND - Cut Tape (CT)
541-CRCW040260K4FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040260K4FKTD
Description
RES SMD 60.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040260K4FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35600kr.8.90
50kr.0.27000kr.13.50
100kr.0.23230kr.23.23
250kr.0.16256kr.40.64
500kr.0.12992kr.64.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15059kr.1,505.90
20.000kr.0.14540kr.2,908.00
30.000kr.0.13762kr.4,128.60
50.000kr.0.13302kr.6,651.00
70.000kr.0.13038kr.9,126.60
100.000kr.0.12789kr.12,789.00
120.000kr.0.12672kr.15,206.40
240.000kr.0.12368kr.29,683.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000