2 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
2-2106431-2
2-2106431-2

2-2106431-2

DigiKey Part Number
A100370TR-ND - Tape & Reel (TR)
A100370CT-ND - Cut Tape (CT)
A100370DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2106431-2
Description
CONN WIRE IDC 2POS 22AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2-2106431-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
22 AWG
Part Status
Active
Features
Feed Through
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
2
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.148
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.5.75000kr.57.50
25kr.5.38920kr.134.73
50kr.5.13160kr.256.58
100kr.4.88690kr.488.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.4.48196kr.2,016.88
900kr.4.26794kr.3,841.15
1.350kr.4.14758kr.5,599.23
2.250kr.4.00076kr.9,001.71
3.150kr.3.90691kr.12,306.77
4.500kr.3.80988kr.17,144.46
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500