


| CRCW04025K62FKED | |
|---|---|
| DigiKey Part Number | 541-5.62KLTR-ND - Tape & Reel (TR) 541-5.62KLCT-ND - Cut Tape (CT) 541-5.62KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW04025K62FKED | 
| Description | RES 5.62K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 5.62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW04025K62FKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.19200 | kr.1.92 | 
| 25 | kr.0.14320 | kr.3.58 | 
| 50 | kr.0.11520 | kr.5.76 | 
| 100 | kr.0.09470 | kr.9.47 | 
| 250 | kr.0.07400 | kr.18.50 | 
| 500 | kr.0.06234 | kr.31.17 | 
| 1.000 | kr.0.05325 | kr.53.25 | 
| 5.000 | kr.0.04076 | kr.203.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02805 | kr.280.50 | 
| 20.000 | kr.0.02771 | kr.554.20 | 
| 30.000 | kr.0.02753 | kr.825.90 | 
| 50.000 | kr.0.02733 | kr.1,366.50 | 
| 70.000 | kr.0.02720 | kr.1,904.00 | 
| 100.000 | kr.0.02651 | kr.2,651.00 | 
| 120.000 | kr.0.02606 | kr.3,127.20 | 
| 240.000 | kr.0.02458 | kr.5,899.20 | 
| 250.000 | kr.0.02451 | kr.6,127.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark