5.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04025K60FKEDHP

DigiKey Part Number
541-CRCW04025K60FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW04025K60FKEDHPCT-ND - Cut Tape (CT)
541-CRCW04025K60FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04025K60FKEDHP
Description
RES SMD 5.6K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04025K60FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.715
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42900kr.4.29
25kr.0.33320kr.8.33
50kr.0.27820kr.13.91
100kr.0.23460kr.23.46
250kr.0.19180kr.47.95
500kr.0.16704kr.83.52
1.000kr.0.14762kr.147.62
5.000kr.0.11662kr.583.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10355kr.1,035.50
20.000kr.0.09667kr.1,933.40
30.000kr.0.09332kr.2,799.60
50.000kr.0.08969kr.4,484.50
70.000kr.0.08761kr.6,132.70
100.000kr.0.08564kr.8,564.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500