
CRCW04025K60FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04025K60FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04025K60FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04025K60FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K60FKEDHP |
Description | RES SMD 5.6K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K60FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.42500 | kr.4.25 |
| 25 | kr.0.32960 | kr.8.24 |
| 50 | kr.0.27520 | kr.13.76 |
| 100 | kr.0.23200 | kr.23.20 |
| 250 | kr.0.18968 | kr.47.42 |
| 500 | kr.0.16522 | kr.82.61 |
| 1.000 | kr.0.14601 | kr.146.01 |
| 5.000 | kr.0.11535 | kr.576.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10242 | kr.1,024.20 |
| 20.000 | kr.0.09562 | kr.1,912.40 |
| 30.000 | kr.0.09230 | kr.2,769.00 |
| 50.000 | kr.0.08871 | kr.4,435.50 |
| 70.000 | kr.0.08665 | kr.6,065.50 |
| 100.000 | kr.0.08470 | kr.8,470.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

