CRCW04025K10FKTD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 180.929
Unit Price: kr.0.63000
Datasheet
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04025K10FKTD

DigiKey Part Number
541-CRCW04025K10FKTDTR-ND - Tape & Reel (TR)
541-CRCW04025K10FKTDCT-ND - Cut Tape (CT)
541-CRCW04025K10FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04025K10FKTD
Description
RES SMD 5.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04025K10FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04025K10FKEDVishay Dale180.929541-5.10KLCT-NDkr.0.63000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55200kr.5.52
25kr.0.43360kr.10.84
50kr.0.36640kr.18.32
100kr.0.31380kr.31.38
250kr.0.26020kr.65.05
500kr.0.22950kr.114.75
1.000kr.0.20510kr.205.10
5.000kr.0.16632kr.831.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14918kr.1,491.80
20.000kr.0.14054kr.2,810.80
30.000kr.0.13633kr.4,089.90
50.000kr.0.13177kr.6,588.50
70.000kr.0.12916kr.9,041.20
100.000kr.0.12669kr.12,669.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500