Parametric Equivalent
Parametric Equivalent



CRCW040256R0FKEE | |
|---|---|
DigiKey Part Number | CRCW040256R0FKEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040256R0FKEE |
Description | RES 56 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256R0FKEE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040256R0FKTD | Vishay Dale | 0 | CRCW040256R0FKTD-ND | kr.0.14918 | Parametric Equivalent |
| RGC0402DTC56R0 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC56R0TR-ND | kr.0.10717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02550 | kr.1,275.00 |
| Unit Price without VAT: | kr.0.02550 |
|---|---|
| Unit Price with VAT: | kr.0.03188 |



