
CRCW040256K2FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040256K2FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040256K2FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040256K2FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256K2FKEDHP |
Description | RES SMD 56.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256K2FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.22890 | kr.22.89 |
| 250 | kr.0.18692 | kr.46.73 |
| 500 | kr.0.16294 | kr.81.47 |
| 1.000 | kr.0.14385 | kr.143.85 |
| 5.000 | kr.0.11351 | kr.567.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10075 | kr.1,007.50 |
| 20.000 | kr.0.09401 | kr.1,880.20 |
| 30.000 | kr.0.09073 | kr.2,721.90 |
| 50.000 | kr.0.08717 | kr.4,358.50 |
| 70.000 | kr.0.08514 | kr.5,959.80 |
| 100.000 | kr.0.08321 | kr.8,321.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

