
CRCW040256K0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040256K0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040256K0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040256K0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256K0FKEDHP |
Description | RES SMD 56K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256K0FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.19590 | kr.19.59 |
| 250 | kr.0.15876 | kr.39.69 |
| 500 | kr.0.13746 | kr.68.73 |
| 1.000 | kr.0.12065 | kr.120.65 |
| 5.000 | kr.0.09384 | kr.469.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08283 | kr.828.30 |
| 20.000 | kr.0.07689 | kr.1,537.80 |
| 30.000 | kr.0.07400 | kr.2,220.00 |
| 50.000 | kr.0.07086 | kr.3,543.00 |
| 70.000 | kr.0.06907 | kr.4,834.90 |
| 100.000 | kr.0.06738 | kr.6,738.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


