5.36 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04025R36FKEDHP

DigiKey Part Number
541-5.36YTR-ND - Tape & Reel (TR)
541-5.36YCT-ND - Cut Tape (CT)
541-5.36YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04025R36FKEDHP
Description
RES SMD 5.36 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.36 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04025R36FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.43700kr.4.37
25kr.0.34000kr.8.50
50kr.0.28400kr.14.20
100kr.0.24090kr.24.09
250kr.0.19704kr.49.26
500kr.0.17194kr.85.97
1.000kr.0.15216kr.152.16
5.000kr.0.12060kr.603.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10723kr.1,072.30
20.000kr.0.10022kr.2,004.40
30.000kr.0.09680kr.2,904.00
50.000kr.0.09310kr.4,655.00
70.000kr.0.09098kr.6,368.60
100.000kr.0.08898kr.8,898.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250