CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040251R1FKTD

DigiKey Part Number
541-2966-2-ND - Tape & Reel (TR)
541-2966-1-ND - Cut Tape (CT)
541-2966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040251R1FKTD
Description
RES SMD 51.1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040251R1FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35320kr.8.83
50kr.0.29700kr.14.85
100kr.0.25220kr.25.22
250kr.0.20760kr.51.90
500kr.0.18176kr.90.88
1.000kr.0.16147kr.161.47
5.000kr.0.12906kr.645.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11640kr.1,164.00
20.000kr.0.11198kr.2,239.60
30.000kr.0.11068kr.3,320.40
50.000kr.0.10664kr.5,332.00
70.000kr.0.10433kr.7,303.10
100.000kr.0.10215kr.10,215.00
120.000kr.0.10113kr.12,135.60
240.000kr.0.09879kr.23,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000