Direct

CRCW040251K1DHEDP | |
|---|---|
DigiKey Part Number | CRCW040251K1DHEDP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040251K1DHEDP |
Description | RES SMD 51.1KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K1DHEDP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RHD5112X | Panasonic Industry | 0 | ERJ-2RHD5112X-ND | kr.0.09433 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21523 | kr.2,152.30 |
| Unit Price without VAT: | kr.0.21523 |
|---|---|
| Unit Price with VAT: | kr.0.26904 |


