51 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040251K0FKEDHP

DigiKey Part Number
541-CRCW040251K0FKEDHPTR-ND - Tape & Reel (TR)
541-CRCW040251K0FKEDHPCT-ND - Cut Tape (CT)
541-CRCW040251K0FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040251K0FKEDHP
Description
RES SMD 51K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040251K0FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39900kr.3.99
25kr.0.30680kr.7.67
50kr.0.25620kr.12.81
100kr.0.21620kr.21.62
250kr.0.17624kr.44.06
500kr.0.15304kr.76.52
1.000kr.0.13485kr.134.85
5.000kr.0.10589kr.529.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09380kr.938.00
20.000kr.0.08736kr.1,747.20
30.000kr.0.08423kr.2,526.90
50.000kr.0.08083kr.4,041.50
70.000kr.0.07889kr.5,522.30
100.000kr.0.07705kr.7,705.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500