
CRCW0402511RFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402511RFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402511RFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402511RFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402511RFKEDHP |
Description | RES SMD 511 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402511RFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39900 | kr.3.99 |
| 25 | kr.0.30920 | kr.7.73 |
| 50 | kr.0.25740 | kr.12.87 |
| 100 | kr.0.21750 | kr.21.75 |
| 250 | kr.0.17700 | kr.44.25 |
| 500 | kr.0.15394 | kr.76.97 |
| 1.000 | kr.0.13568 | kr.135.68 |
| 5.000 | kr.0.10659 | kr.532.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09443 | kr.944.30 |
| 20.000 | kr.0.08797 | kr.1,759.40 |
| 30.000 | kr.0.08482 | kr.2,544.60 |
| 50.000 | kr.0.08141 | kr.4,070.50 |
| 70.000 | kr.0.07946 | kr.5,562.20 |
| 100.000 | kr.0.07761 | kr.7,761.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

