


CRCW04024R53FKED | |
|---|---|
DigiKey Part Number | 541-4.53LLTR-ND - Tape & Reel (TR) 541-4.53LLCT-ND - Cut Tape (CT) 541-4.53LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R53FKED |
Description | RES 4.53 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.53 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R53FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15720 | kr.3.93 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10520 | kr.10.52 |
| 250 | kr.0.08292 | kr.20.73 |
| 500 | kr.0.07000 | kr.35.00 |
| 1.000 | kr.0.05985 | kr.59.85 |
| 5.000 | kr.0.04385 | kr.219.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04859 | kr.485.90 |
| 20.000 | kr.0.04441 | kr.888.20 |
| 30.000 | kr.0.04237 | kr.1,271.10 |
| 50.000 | kr.0.04017 | kr.2,008.50 |
| 70.000 | kr.0.03891 | kr.2,723.70 |
| 100.000 | kr.0.03772 | kr.3,772.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

