3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2106003-3

DigiKey Part Number
A100359TR-ND - Tape & Reel (TR)
A100359CT-ND - Cut Tape (CT)
A100359DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2106003-3
Description
CONN WIRE IDC 3POS 24AWG SMD RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2106003-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
24 AWG
Part Status
Active
Features
Closed End
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
3
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.7.38600kr.73.86
25kr.6.92320kr.173.08
50kr.6.59100kr.329.55
100kr.6.27660kr.627.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.5.75687kr.2,590.59
900kr.5.48206kr.4,933.85
1.350kr.5.32748kr.7,192.10
2.250kr.5.13892kr.11,562.57
3.150kr.5.01842kr.15,808.02
4.500kr.4.89380kr.22,022.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250