


CRCW04024R12FKTD | |
|---|---|
DigiKey Part Number | CRCW04024R12FKTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04024R12FKTD |
Description | RES SMD 4.12 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.12 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R12FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14519 | kr.1,451.90 |
| Unit Price without VAT: | kr.0.14519 |
|---|---|
| Unit Price with VAT: | kr.0.18149 |

