
CRCW04024K99FKEDHP | |
|---|---|
DigiKey Part Number | 541-4.99KYTR-ND - Tape & Reel (TR) 541-4.99KYCT-ND - Cut Tape (CT) 541-4.99KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K99FKEDHP |
Description | RES SMD 4.99K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K99FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.31440 | kr.7.86 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22130 | kr.22.13 |
| 250 | kr.0.18032 | kr.45.08 |
| 500 | kr.0.15698 | kr.78.49 |
| 1.000 | kr.0.13840 | kr.138.40 |
| 5.000 | kr.0.10891 | kr.544.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09655 | kr.965.50 |
| 20.000 | kr.0.08999 | kr.1,799.80 |
| 30.000 | kr.0.08679 | kr.2,603.70 |
| 50.000 | kr.0.08334 | kr.4,167.00 |
| 70.000 | kr.0.08135 | kr.5,694.50 |
| 100.000 | kr.0.07948 | kr.7,948.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

