4.75 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04024K75FKEDHP

DigiKey Part Number
541-4.75KYTR-ND - Tape & Reel (TR)
541-4.75KYCT-ND - Cut Tape (CT)
541-4.75KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04024K75FKEDHP
Description
RES SMD 4.75K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024K75FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80.408
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.37400kr.3.74
25kr.0.28400kr.7.10
50kr.0.23720kr.11.86
100kr.0.19910kr.19.91
250kr.0.16128kr.40.32
500kr.0.13974kr.69.87
1.000kr.0.12274kr.122.74
5.000kr.0.09562kr.478.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08444kr.844.40
20.000kr.0.07842kr.1,568.40
30.000kr.0.07549kr.2,264.70
50.000kr.0.07232kr.3,616.00
70.000kr.0.07051kr.4,935.70
100.000kr.0.06879kr.6,879.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000