49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040249K9FKTD

DigiKey Part Number
541-CRCW040249K9FKTDTR-ND - Tape & Reel (TR)
541-CRCW040249K9FKTDCT-ND - Cut Tape (CT)
541-CRCW040249K9FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040249K9FKTD
Description
RES SMD 49.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040249K9FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.55200kr.5.52
25kr.0.43120kr.10.78
50kr.0.36400kr.18.20
100kr.0.31070kr.31.07
250kr.0.25792kr.64.48
500kr.0.22722kr.113.61
1.000kr.0.20313kr.203.13
5.000kr.0.16456kr.822.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14756kr.1,475.60
20.000kr.0.13899kr.2,779.80
30.000kr.0.13481kr.4,044.30
50.000kr.0.13028kr.6,514.00
70.000kr.0.12768kr.8,937.60
100.000kr.0.12523kr.12,523.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500