
CRCW040247K0JNEDC | |
|---|---|
DigiKey Part Number | 541-3975-2-ND - Tape & Reel (TR) 541-3975-1-ND - Cut Tape (CT) 541-3975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040247K0JNEDC |
Description | RES 47K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040247K0JNEDC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-JW-473GLF | Bourns Inc. | 24.167 | CR0402-JW-473GLFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11400 | kr.2.85 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07480 | kr.7.48 |
| 250 | kr.0.05756 | kr.14.39 |
| 500 | kr.0.04794 | kr.23.97 |
| 1.000 | kr.0.04039 | kr.40.39 |
| 5.000 | kr.0.02854 | kr.142.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02420 | kr.242.00 |
| 20.000 | kr.0.02161 | kr.432.20 |
| 30.000 | kr.0.02035 | kr.610.50 |
| 50.000 | kr.0.01899 | kr.949.50 |
| 70.000 | kr.0.01821 | kr.1,274.70 |
| 100.000 | kr.0.01748 | kr.1,748.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

