


CRCW0402475RFKED | |
|---|---|
DigiKey Part Number | 541-475LTR-ND - Tape & Reel (TR) 541-475LCT-ND - Cut Tape (CT) 541-475LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402475RFKED |
Description | RES 475 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402475RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.19400 | kr.1.94 |
| 25 | kr.0.14440 | kr.3.61 |
| 50 | kr.0.11620 | kr.5.81 |
| 100 | kr.0.09550 | kr.9.55 |
| 250 | kr.0.07456 | kr.18.64 |
| 500 | kr.0.06282 | kr.31.41 |
| 1.000 | kr.0.05366 | kr.53.66 |
| 5.000 | kr.0.04107 | kr.205.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02827 | kr.282.70 |
| 20.000 | kr.0.02793 | kr.558.60 |
| 30.000 | kr.0.02775 | kr.832.50 |
| 50.000 | kr.0.02754 | kr.1,377.00 |
| 70.000 | kr.0.02742 | kr.1,919.40 |
| 100.000 | kr.0.02672 | kr.2,672.00 |
| 120.000 | kr.0.02627 | kr.3,152.40 |
| 240.000 | kr.0.02478 | kr.5,947.20 |
| 250.000 | kr.0.02470 | kr.6,175.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

