


CRCW040245K3FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040245K3FKTDTR-ND - Tape & Reel (TR) 541-CRCW040245K3FKTDCT-ND - Cut Tape (CT) 541-CRCW040245K3FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040245K3FKTD |
Description | RES SMD 45.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040245K3FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.30940 | kr.30.94 |
| 250 | kr.0.25640 | kr.64.10 |
| 500 | kr.0.22608 | kr.113.04 |
| 1.000 | kr.0.20199 | kr.201.99 |
| 5.000 | kr.0.16358 | kr.817.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14666 | kr.1,466.60 |
| 20.000 | kr.0.13811 | kr.2,762.20 |
| 30.000 | kr.0.13395 | kr.4,018.50 |
| 50.000 | kr.0.12944 | kr.6,472.00 |
| 70.000 | kr.0.12685 | kr.8,879.50 |
| 100.000 | kr.0.12441 | kr.12,441.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

