3.92 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04023R92FKEDHP

DigiKey Part Number
541-3.92YTR-ND - Tape & Reel (TR)
541-3.92YCT-ND - Cut Tape (CT)
541-3.92YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023R92FKEDHP
Description
RES SMD 3.92 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.92 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04023R92FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.921
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39040kr.9.76
50kr.0.32840kr.16.42
100kr.0.27900kr.27.90
250kr.0.23028kr.57.57
500kr.0.20212kr.101.06
1.000kr.0.17993kr.179.93
5.000kr.0.14446kr.722.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14008kr.1,400.80
20.000kr.0.13178kr.2,635.60
30.000kr.0.12773kr.3,831.90
50.000kr.0.12335kr.6,167.50
70.000kr.0.12084kr.8,458.80
100.000kr.0.11846kr.11,846.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250