
CRCW04023R90FKEDC | |
|---|---|
DigiKey Part Number | 541-CRCW04023R90FKEDCTR-ND - Tape & Reel (TR) 541-CRCW04023R90FKEDCCT-ND - Cut Tape (CT) 541-CRCW04023R90FKEDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023R90FKEDC |
Description | RES 3.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R90FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.36800 | kr.3.68 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.19650 | kr.19.65 |
| 250 | kr.0.15900 | kr.39.75 |
| 500 | kr.0.13758 | kr.68.79 |
| 1.000 | kr.0.12078 | kr.120.78 |
| 5.000 | kr.0.09397 | kr.469.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08294 | kr.829.40 |
| 20.000 | kr.0.07699 | kr.1,539.80 |
| 30.000 | kr.0.07410 | kr.2,223.00 |
| 50.000 | kr.0.07096 | kr.3,548.00 |
| 70.000 | kr.0.06917 | kr.4,841.90 |
| 100.000 | kr.0.06747 | kr.6,747.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

