
3-2106751-3 | |
|---|---|
DigiKey Part Number | A100407TR-ND - Tape & Reel (TR) A100407CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2106751-3 |
Description | CONN WIRE IDC 3POS 24AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106751-3 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 24 AWG |
Part Status Active | Features Feed Through |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.73300 | kr.67.33 |
| 25 | kr.6.30960 | kr.157.74 |
| 50 | kr.6.00780 | kr.300.39 |
| 100 | kr.5.71990 | kr.571.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.34046 | kr.1,869.16 |
| 700 | kr.5.08550 | kr.3,559.85 |
| 1.050 | kr.4.94200 | kr.5,189.10 |
| 1.750 | kr.4.76706 | kr.8,342.35 |
| 2.450 | kr.4.65527 | kr.11,405.41 |
| 3.500 | kr.4.53966 | kr.15,888.81 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

