Parametric Equivalent
Parametric Equivalent



CRCW04023K92FKTE | |
|---|---|
DigiKey Part Number | CRCW04023K92FKTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04023K92FKTE |
Description | RES SMD 3.92K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K92FKTE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RHD3921X | Panasonic Industry | 0 | ERJ-2RHD3921X-ND | kr.0.10921 | Parametric Equivalent |
| RGC0402DTC3K92 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC3K92TR-ND | kr.0.10717 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.12196 | kr.6,098.00 |
| Unit Price without VAT: | kr.0.12196 |
|---|---|
| Unit Price with VAT: | kr.0.15245 |



