
CRCW04023K60FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04023K60FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04023K60FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04023K60FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K60FKEDHP |
Description | RES SMD 3.6K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K60FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.32480 | kr.8.12 |
| 50 | kr.0.27140 | kr.13.57 |
| 100 | kr.0.22950 | kr.22.95 |
| 250 | kr.0.18740 | kr.46.85 |
| 500 | kr.0.16320 | kr.81.60 |
| 1.000 | kr.0.14411 | kr.144.11 |
| 5.000 | kr.0.11374 | kr.568.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10096 | kr.1,009.60 |
| 20.000 | kr.0.09421 | kr.1,884.20 |
| 30.000 | kr.0.09093 | kr.2,727.90 |
| 50.000 | kr.0.08737 | kr.4,368.50 |
| 70.000 | kr.0.08533 | kr.5,973.10 |
| 100.000 | kr.0.08340 | kr.8,340.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

