CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04023K30JNED

DigiKey Part Number
541-3.3KJTR-ND - Tape & Reel (TR)
541-3.3KJCT-ND - Cut Tape (CT)
541-3.3KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04023K30JNED
Description
RES 3.3K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
CRCW04023K30JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.17900kr.1.79
25kr.0.13320kr.3.33
50kr.0.10760kr.5.38
100kr.0.08830kr.8.83
250kr.0.06860kr.17.15
500kr.0.05760kr.28.80
1.000kr.0.04902kr.49.02
5.000kr.0.04671kr.233.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10.000kr.0.04128kr.412.80
20.000kr.0.03569kr.713.80
30.000kr.0.02746kr.823.80
50.000kr.0.02058kr.1,029.00
70.000kr.0.02048kr.1,433.60
100.000kr.0.02039kr.2,039.00
120.000kr.0.02034kr.2,440.80
240.000kr.0.02018kr.4,843.20
250.000kr.0.02017kr.5,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000